150201-0003
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Enhance your power connectivity with our Ditto Hermaphroditic Crimp Housing, designed for seamless wire-to-wire applications. Featuring a sturdy Nylon construction in a natural (white) hue, this housing ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105°C. Its 3mm pitch, 3-circuit design, and glow-wire capability make it ideal for high-demand scenarios. Engineered for 4.8A amperage, it guarantees efficient power transmission. The positive lock mechanism and RoHS compliance further underscore its quality and safety standards. Elevate your connector system with this essential component from our Ditto series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0003 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.8 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010003 |
SKU: | MOL150201-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |