150201-0004
Ditto Hermaphroditic Crimp Housing, Positive Lock, 4 Circuit, Glow-Wire Capable, Natural
Discover the versatile Ditto Hermaphroditic Crimp Housing, designed for seamless connectivity in power applications. This 4-circuit connector features a positive lock mechanism for secure mating, ensuring reliable performance. Its glow-wire capable construction adds an extra layer of safety, while the natural (white) color and Nylon housing material make it both durable and visually understated. With a pitch of 3mm and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for wire-to-wire connections, it offers easy and efficient installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with the Ditto Hermaphroditic Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0004 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.6 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010004 |
SKU: | MOL150201-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |