150201-0005
Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit, Glow-Wire Capable, Natural
Enhance your power connectivity with our Ditto Hermaphroditic Crimp Housing. Featuring a secure Positive Lock design, this housing is perfect for a 5-circuit setup. Engineered for durability, it is Glow-Wire Capable and constructed from high-quality Nylon material. With a natural (white) finish, it seamlessly blends into any environment. Operating efficiently in temperature ranges from -40 to 105°C, this housing is ideal for various applications. Its Wire to Wire connector system and 3 mm pitch make installation a breeze. Rest assured of its quality as it is RoHS compliant. Upgrade your power connections with this reliable and high-performance housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0005 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.5 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010005 |
SKU: | MOL150201-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |