150201-0006
Ditto Hermaphroditic Crimp Housing, Positive Lock, 6 Circuit, Glow-Wire Capable, Natural
Enhance your connectivity with the Ditto Hermaphroditic Crimp Housing. This 6-circuit housing, featuring a Positive Lock mechanism, ensures secure and reliable connections. Crafted from durable Nylon material in a sleek Natural (White) finish, it is both sturdy and visually appealing. With a 4.5A amperage rating and Glow-Wire Capable design, it guarantees efficient performance even in demanding environments. Suitable for Power circuit applications, this connector, part of the 150201 series, offers a pitch of 3mm for seamless integration. Operating within a wide temperature range, from -40 to 105°C, it is versatile and dependable. Compliant with RoHS standards, it aligns with environmental regulations. Perfect for Wire to Wire setups, it facilitates easy and efficient installations, making it an essential component in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0006 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.5 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010006 |
SKU: | MOL150201-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |