150201-0007
Ditto Hermaphroditic Crimp Housing, Positive Lock, 7 Circuit, Glow-Wire Capable, Natural
Enhance your wire-to-wire connections with our Ditto Hermaphroditic Crimp Housing, featuring a secure Positive Lock design. With 7 circuits and Glow-Wire Capable technology, this housing ensures reliable power transmission in various applications. Made of durable Nylon in a natural (white) hue, it guarantees long-lasting performance even in demanding environments. Operating at temperatures ranging from -40 to 105°C, with a 3mm pitch and RoHS compliance, it's both versatile and eco-friendly. Perfect for power circuit applications, this connector system offers convenience and peace of mind in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0007 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.3 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010007 |
SKU: | MOL150201-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |