150201-0008
Ditto Hermaphroditic Crimp Housing, Positive Lock, 8 Circuit, Glow-Wire Capable, Natural
Enhance your wire-to-wire connections with our Ditto Hermaphroditic Crimp Housing, featuring a secure Positive Lock mechanism for peace of mind. With 8 circuits and Glow-Wire Capable design, this housing ensures reliable power transmission in any setting. Crafted from durable Nylon in a sleek Natural (White) hue, it guarantees both strength and aesthetics. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. RoHS compliant and designed for easy termination, it's a must-have component for efficient and safe connectivity. Elevate your projects with the high performance of our Ditto Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0008 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Amperage: | 4.2 A |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010008 |
SKU: | MOL150201-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |