150212-0013
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 3 Circuits, High-Temperature, Black
Ensure secure connections with our Ditto Terminal Position Assurance (TPA). Designed for 3.00mm Pitch connectors, this TPA features 3 Circuits for reliable performance. Crafted from high-temperature Black Nylon, it guarantees durability in various environments. Perfect for maintaining optimal contact position, it offers peace of mind in your connectivity solutions. RoHS compliant and operating within a wide temperature range of -40 to 150°C, it's a versatile and essential component for any project. Discover the difference with our Ditto TPA.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0013 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 3 |
Product Name: | Ditto |
Part Aliases: | 1502120013 |
SKU: | MOL150212-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |