150212-0014
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 4 Circuits, High-Temperature, Black
Ensure secure connections with our Ditto Terminal Position Assurance (TPA). Designed for reliability, this component features a 3.00mm pitch and is crafted from high-temperature resistant black nylon. With four circuits, it guarantees efficient performance in various applications. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious consumers. Ideal for connector hardware and accessories, this TPA is a must-have for ensuring seamless connectivity in your projects. Operating efficiently in temperatures ranging from -40 to 150°C, it's perfect for demanding environments. Trust in the quality and durability of our Ditto TPA for all your connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0014 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 4 |
Product Name: | Ditto |
Part Aliases: | 1502120014 |
SKU: | MOL150212-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |