150212-0015
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 5 Circuits, High-Temperature, Black
Secure your terminal connections with ease using our Ditto Terminal Position Assurance (TPA). Designed for reliability, this TPA features a 3.00mm pitch and is ideal for 5-circuit setups. Crafted from high-temperature resistant black nylon, it guarantees durability even in harsh operating conditions ranging from -40 to 150 °C. With a single row design, it offers efficient organization and assembly. Each TPA comes in a convenient bag for easy storage and access. Ensure compliance with RoHS regulations while enhancing the stability of your connectors with our Ditto TPA.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0015 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 5 |
Product Name: | Ditto |
Part Aliases: | 1502120015 |
SKU: | MOL150212-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |