151014-0008
2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 8 Circuits, with Panel Mount Feature, Lead-Free
Upgrade your wire-to-board connections with the Milli-Grid BMI Receptacle in Black. Designed for precision and durability, this connector features a Polybutylene Terephthalate housing and Polyester material, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With 8 contacts arranged in 2 rows on a 2mm pitch, it offers secure panel mount installation. UL and CSA agency certifications guarantee compliance with industry standards, while RoHS certification ensures environmental responsibility. Perfect for a range of applications, this connector is the ideal choice for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151014-0008 |
Color: | Black |
Series: | 151014 - Milli-Grid BMI |
Connector Type: | Milli-Grid BMI |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 1510140008 |
SKU: | MOL151014-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |