151014-0012
2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 12 Circuits, with Panel Mount Feature, Lead-Free
Part Aliases: Molex 1510140012
Enhance your connectivity with our Milli-Grid BMI Receptacle, featuring 12 contacts in a 2-row configuration for seamless wire-to-board integration. Crafted from durable polyester, this black connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Its polarized design guarantees secure mating, while UL and CSA certifications offer peace of mind in terms of quality and safety standards. Perfect for a range of applications, this RoHS-compliant connector is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 151014-0012 |
Color: | Black |
Series: | 151014 - Milli-Grid BMI |
Connector Type: | Milli-Grid BMI |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 1510140012 |
SKU: | MOL151014-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download |