151049-2200
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Orange
Enhance your connectivity with our CP-6.5 Receptacle Housing, featuring a 6.50mm pitch for seamless integration. This dual-row receptacle, in a vibrant orange hue, offers a secure and polarized design with positive lock features for added reliability. With 2 circuits, it ensures efficient power transmission at an amperage of 10A. Crafted from durable PBTP material, it guarantees longevity even in harsh environments with an operating temperature range of -40 to 105°C. Perfect for wire-to-board connections, its keying mechanism and lock to mating part functionality provide effortless installation. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the CP-6.5.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2200 |
Color: | Orange |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492200 |
SKU: | MOL151049-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |