151049-2401
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Blue
Enhance your wire-to-board connections with our CP-6.5 Receptacle Housing, featuring a 6.5mm pitch and dual-row design for efficient circuitry. Its polarized configuration ensures secure mating, with a positive lock mechanism for added stability. This housing accommodates 4 circuits with a vibrant blue color, making it easy to identify. Crafted from durable PBTP material, it offers reliable performance in a wide temperature range from -40 to 105°C. RoHS compliant and boasting keying and locking features, this connector guarantees safety and ease of use in various applications. Upgrade your connectivity with the CP-6.5 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2401 |
Color: | Blue |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492401 |
SKU: | MOL151049-2401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |