151065-4060

2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Right Angle, 2.50

Part Aliases: Molex 1510654060  
Elevate your PCB connections with our Milli-Grid Right Angle Connector. Designed for precision and durability, this connector features 10 contacts in a single row, perfect for secure through-hole termination. Crafted with high-quality materials including Liquid Crystal Polymer and Copper Alloy contacts with Tin over Nickel plating, it ensures reliable performance even in challenging environments. With a compact 2mm pitch, it's ideal for space-efficient designs. Meeting stringent industry standards for safety and quality, it is UL and CSA certified, RoHS compliant, and lead-free wave solderable. Whether for industrial or consumer electronics, this connector guarantees seamless wire-to-board connections with a mating cycle of 25. Its Right Angle orientation, polarized design, and PCB locator ensure easy and accurate assembly. Trust in its robust construction and unmatched performance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151065-4060
Color:Black
Series:151065 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Packaging:Tube
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510654060
SKU:MOL151065-4060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/18/2024514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download