151080-0101
DDR4 DIMM Socket, 25
Enhance your electronics with our cutting-edge DDR4 DIMM Socket, a high-performance connector designed for seamless integration in your devices. Featuring a durable nylon housing in sleek black, this socket offers a reliable mount through hole termination method, ensuring secure assembly. With a contact material of copper alloy and contact plating of gold over nickel, it guarantees efficient conductivity and longevity. The 288 contacts, with a pitch of .85mm, provide a robust connection for your DDR4 DIMM modules. Operating at a maximum temperature of 85°C and a voltage of 29V AC/DC, this socket is built to withstand demanding environments. Its keying feature and compatibility with DDR4 SDRAM make it ideal for memory applications. Certified by LR19980 and E29179, it meets stringent quality standards. Whether for industrial or consumer electronics, this DDR4 DIMM Socket, with its tray packaging, offers easy installation and reliability, making it a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151080-0101 |
Series: | 151080 - DDR4 DIMM |
Amperage: | .75 A |
Connector Type: | DDR4 DIMM |
Number of Contacts: | 288 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Pitch: | .85 mm |
Voltage: | 29 V AC/DC |
Material: | Nylon |
Socket Type: | DIMM |
Keying: | Yes |
SDRAM Type: | DDR4 |
Component Type: | Socket |
Housing Color: | Black |
Tail Length: | 2.67 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 288 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.7 mm, 1.8 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | .85 mm |
Electrical Model: | Yes |
Voltage Key: | Center |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510800101 |
SKU: | MOL151080-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. |
Download |