151087-8101
Milli-Grid Crimp Terminal, Male, 2.50
Enhance your power connections with our Milli-Grid Crimp Terminal. This male connector, part of the 151087 series, is designed for efficient and reliable performance. With a contact material of Copper Alloy and plating of Tin over Nickel, it ensures durability and conductivity. Suitable for wire sizes ranging from 24 AWG to 30 AWG (.05 - .22 mm²), it offers versatility in applications. The termination method of crimp or compression allows for easy installation. Meeting RoHS compliance, it is also environmentally friendly. Perfect for wire-to-wire connections in power circuits, this terminal is ideal for various industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151087-8101 |
Series: | 151087 - Milli-Grid |
Amperage: | 2.5 A |
Connector Type: | Milli-Grid |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin over Nickel |
Voltage: | 125 V AC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | .05 - .22 mm², 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 1.4 mm |
Part Aliases: | 1510878101 |
SKU: | MOL151087-8101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513545 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |