151100-0004
2.00mm Pitch Milli-Grid Receptacle Housing, 4 Circuits, Lead-Free, Black
Easily connect and secure your Milli-Grid components with this black 151100 series receptacle. Designed with precision, its 2mm pitch and 4 contacts ensure reliable signal transmission in various applications. The polybutylene terephthalate housing guarantees durability, with a wide operating temperature range of -40 to 70°C. Ideal for wire-to-wire or wire-to-board setups, this connector is UL and CSA certified, meeting stringent quality standards. Its polarized design and locking feature provide added security, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential component in the Pin & Socket Housings category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151100-0004 |
Color: | Black |
Series: | 151100 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511000004 |
SKU: | MOL151100-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |