151100-0008
2.00mm Pitch Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free, Black
Enhance your connectivity options with the sleek and versatile Milli-Grid Connector in classic black. Part of the 151100 series, this receptacle features 8 contacts in a single row, with a 2mm pitch for seamless integration. Crafted from durable PBT material, it ensures reliable performance in a wide operating temperature range from -40 to 70 °C. With polarized mating and locking capabilities, it guarantees secure connections in wire-to-wire or wire-to-board setups. Certified by CSA and UL for quality assurance, this RoHS-compliant connector is a must-have for any signal circuit application. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151100-0008 |
Color: | Black |
Series: | 151100 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511000008 |
SKU: | MOL151100-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |