15132-0400
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black
Enhance your sensor connectivity with this Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Featuring a 1.50mm pitch and single row design, it offers seamless integration with your setup. With a length of 50.00mm and 4 circuits, this black assembly is both versatile and reliable. The high temperature thermoplastic construction and UL 1061 wire type ensure durability and safety. Suitable for 24 AWG wires, it allows for efficient signal transmission. Gold-plated contact mating areas and RoHS compliance further guarantee quality performance. Upgrade your sensor system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-0400 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 50 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320400 |
SKU: | MOL15132-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |