15132-0405
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 4 Circuits, Black
Enhance connectivity with this Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Featuring a 1.50mm pitch and a single row design, this cable spans 450.00mm in length with 4 circuits for efficient signal transfer. Its black color adds a sleek touch, while its female gender and crimp or compression termination method ensure secure attachment. Crafted from durable materials like copper alloy and high temperature thermoplastic, this cable assembly guarantees reliable performance. With gold-plated contact mating areas and tin-plated terminations, it offers optimal conductivity. RoHS compliant and suitable for 24 AWG wire, it's perfect for various sensor applications. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-0405 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 450 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320405 |
SKU: | MOL15132-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |