15132-0603
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 6 Circuits, Black
Part Aliases: Molex 0151320603
Enhance connectivity in your electronic systems with our Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Featuring a 1.50mm pitch and a single-row design, this 300.00mm long cable is meticulously crafted for optimal performance. With six circuits and a sleek black finish, it seamlessly integrates into any setup. The female connector with crimp or compression termination method ensures secure and reliable connections. Constructed with high-quality materials including copper alloy contacts and high-temperature thermoplastic, it guarantees durability and longevity. With a voltage rating of 150V and gold-plated contact mating area, it offers excellent conductivity. RoHS compliant and meticulously engineered, this cable assembly is perfect for various applications in the sensor technology field.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15132-0603 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320603 |
SKU: | MOL15132-0603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Product Change Notice Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Product Change Notice Download |
11/15/2019 | 507714 - Packaging Changes. | Product Change Notice Download |