15132-1200
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 12 Circuits, Black
Enhance your sensor connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly. Featuring a sleek black design, this 1.50mm pitch connector is meticulously crafted for seamless integration. With a single row configuration and 12 circuits, it ensures reliable data transmission. The female gender connector, made of durable high-temperature thermoplastic, guarantees longevity. Gold-plated contact mating areas and tin-plated terminations offer optimal conductivity. Suitable for 24 AWG wires with a 1.1mm insulation diameter, this assembly is perfect for various applications. RoHS compliant and meticulously engineered, it's a must-have accessory for sensor systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-1200 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 50 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 12 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151321200 |
SKU: | MOL15132-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |