15132-1201

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 12 Circuits, Black

Part Aliases: Molex 0151321201  
Enhance your connectivity with this Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Featuring a sleek black design, this 1.50mm pitch assembly boasts single-row precision, measuring 100.00mm in length with 12 circuits for seamless performance. Crafted with high-quality materials, including copper alloy contacts and gold plating, it ensures reliable conductivity up to 150V. Suitable for 24 AWG wires with UL 1061 insulation, it offers versatile termination options through crimp or compression methods. RoHS compliant and meticulously engineered, this cable assembly is a must-have for sensor applications, providing a secure and efficient connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15132-1201
Color:Black
Series:15132 - Pico-Lock OTS
Accessory Type:Cable Assemblies
Connector Type:Pico-Lock OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:150 V
Material:High Temperature Thermoplastic
Wire Type:UL 1061
Cable Length:100 mm
Connection Gender:Female
Contact Mating Area Plating:Gold
Number of Contacts Loaded:12
Mating Pitch:1.5 mm
Wire Size:24 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.1 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Pico-Lock to Pico-Lock
Part Aliases:0151321201
SKU:MOL15132-1201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2022512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification.Product Change Notice Download
06/01/2020508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia.
Product Change Notice Download
11/15/2019507714 - Packaging Changes.
Product Change Notice Download