15134-0405

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 4 Circuits, Natural

Part Aliases: Molex 0151340405  
Easily connect PicoBlade Female-to-PicoBlade Female with our Off-the-Shelf (OTS) Cable Assembly. This single-row, 450.00mm length cable features 4 circuits in a natural color, perfect for streamlined connectivity. Constructed with UL 1061 wire and phosphor bronze contacts plated with tin, it ensures reliable performance with an amperage of 1A and voltage of 125V. The polyester material and 28 AWG wire size guarantee durability and flexibility. Each end terminates with a crimp or compression method, meeting RoHS compliance standards for environmentally conscious usage. Ideal for various applications, this cable comes packaged in a convenient bag, ready for use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0405
Part Aliases:0151340405
SKU:MOL15134-0405

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/09/2023513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.
Download
12/31/2022512819 - Capacity Change tool replacement. The purpose of this letter is to inform the additional molding tool to solve the overdue issue. Download
08/05/2022510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now.Download
09/19/2019507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
08/31/2019506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
04/13/2018505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download