15135-0201
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 2 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. This single-row, 100.00mm length cable features two circuits and a sleek beige design, perfect for various applications. With a 2.5A amperage and 100V AC/DC voltage rating, it ensures reliable performance. The male connector, made of durable copper alloy with tin plating, offers secure crimp or compression termination. Constructed with PBT material and UL 1061 wire, it guarantees quality and safety. Each cable, 100mm in length, is meticulously crafted for optimal functionality. Individually packaged for convenience, it's a must-have accessory for seamless sensor connectivity. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your setup with the CLIK-Mate Cable Assembly, a versatile solution in the realm of sensor accessories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0201 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 2.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 100 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350201 |
SKU: | MOL15135-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |