15135-0203
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Beige
Enhance your connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row assembly boasts a 300.00mm length and 2 circuits, perfect for various applications. The beige color adds a touch of versatility, while the male gender and crimp/compression termination method ensure reliable performance. Crafted with high-quality materials such as copper alloy contacts and PBT housing, this assembly guarantees durability. With a voltage rating of 100 V AC/DC and an amperage of 1.5 A, it meets stringent quality standards. Ideal for use with 24 AWG wire, this cable assembly is a must-have for any project requiring secure and efficient connections. Joining components has never been easier, thanks to its CLIK-Mate to CLIK-Mate connector type and dual-ended assembly design. Rest assured, this product is RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your sensor connectivity with the CLIK-Mate Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0203 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350203 |
SKU: | MOL15135-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |