15135-0501
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 5 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. This single-row, 100.00mm length cable features five circuits, ensuring reliable performance. The beige color adds a touch of versatility, while the durable construction, with copper alloy contacts and PBT housing, guarantees longevity. Suitable for various applications, this assembly supports 1.5A and 100V AC/DC, making it ideal for sensor and other electronic setups. With male connectors on both ends, each termination is secure, whether through crimping or compression. Tin plating on the contacts ensures efficient signal transmission, while the 24 AWG wire size and UL 1061 certification uphold quality standards. Perfect for quick and easy installation, this cable comes in a convenient bag packaging, ready to streamline your connectivity solutions. Rest assured of its compliance with RoHS regulations, aligning with our commitment to environmentally friendly practices. Upgrade your systems with the CLIK-Mate Cable Assembly, a vital component in the world of sensors and electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0501 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 100 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 5 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350501 |
SKU: | MOL15135-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |