15136-0201
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 2 Circuits, White
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, meticulously crafted for seamless integration in your setup. This single-row configuration boasts a 100.00mm length and 2 circuits, ensuring reliable performance. The white nylon jacket not only offers durability but also adds a touch of sophistication. With a 3A amperage rating and 250V AC/DC voltage, it meets stringent quality standards for safe operation. Each connector features phosphor bronze contacts with tin plating, guaranteeing optimal signal transmission. Ideal for 22 AWG wire, this assembly is meticulously engineered for precise termination, whether through crimping or compression. RoHS compliant and meticulously designed, it's a must-have accessory for any sensor application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15136-0201 |
Color: | White |
Series: | 15136 - MicroClasp OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 3 A |
Connector Type: | MicroClasp OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 100 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 2 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.28 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | MicroClasp to MicroClasp |
Part Aliases: | 0151360201 |
SKU: | MOL15136-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2024 | 513953 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |