15136-0205
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 2 Circuits, White
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. This single-row, 450.00mm length cable features 2 circuits and boasts a sleek white design. Perfect for various applications, it offers a secure and efficient connection. The female connector, crafted from durable nylon and featuring phosphor bronze contact material, ensures reliable performance. With a voltage rating of 250V AC/DC and an amperage of 3A, it meets high standards of quality and safety. The cable, terminated through crimp or compression methods, is ideal for use with 22 AWG wires. RoHS compliant and meticulously engineered, this assembly is a vital component in sensor technology, providing seamless integration for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15136-0205 |
Color: | White |
Series: | 15136 - MicroClasp OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 3 A |
Connector Type: | MicroClasp OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 450 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 2 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.28 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | MicroClasp to MicroClasp |
Part Aliases: | 0151360205 |
SKU: | MOL15136-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |