15136-0206

MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 2 Circuits, White

Part Aliases: Molex 0151360206  
Enhance your connectivity with this MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Featuring a single row design, 600.00mm in length, and 2 circuits for seamless data transmission. The white nylon jacket adds a sleek touch while ensuring durability. With a 3A amperage and 250V AC/DC voltage rating, it guarantees reliable performance. Each connector is meticulously crafted with phosphor bronze contacts plated in tin for optimal conductivity. Perfect for 22AWG wire, this assembly offers a secure crimp or compression termination method. Whether for industrial or personal use, this cable assembly meets RoHS compliance, assuring quality and environmental responsibility. Elevate your sensor connections with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15136-0206
Color:White
Series:15136 - MicroClasp OTS
Accessory Type:Cable Assemblies
Amperage:3 A
Connector Type:MicroClasp OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:250 V AC/DC
Material:Nylon
Wire Type:UL 1061
Cable Length:600 mm
Connection Gender:Female
Jacket Material:Nylon
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:2
Mating Pitch:2 mm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.28 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:MicroClasp to MicroClasp
Part Aliases:0151360206
SKU:MOL15136-0206

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2024513953 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Product Change Notice Download