15136-0303

MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 3 Circuits, White

Part Aliases: Molex 0151360303  
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row assembly features a 300.00mm length and 3 circuits, ensuring reliable performance in various applications. The white color adds a sleek touch, while the durable nylon construction guarantees longevity. With a voltage rating of 250V AC/DC and amperage of 3A, this cable assembly meets high standards of safety and efficiency. Whether for industrial or personal use, its versatility and quality make it a must-have accessory. Compliant with RoHS regulations, you can trust in its environmental responsibility. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15136-0303
Color:White
Series:15136 - MicroClasp OTS
Accessory Type:Cable Assemblies
Amperage:3 A
Connector Type:MicroClasp OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:250 V AC/DC
Material:Nylon
Wire Type:UL 1061
Cable Length:300 mm
Connection Gender:Female
Jacket Material:Nylon
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:3
Mating Pitch:2 mm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.28 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:MicroClasp to MicroClasp
Part Aliases:0151360303
SKU:MOL15136-0303

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2024513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download