15136-0703

MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 7 Circuits, White

Part Aliases: Molex 0151360703  
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf Cable Assembly, meticulously crafted for seamless integration in your setup. Boasting a single-row design with 7 circuits, this 300.00mm length assembly in elegant white offers versatility and reliability. The female connector, crafted from durable nylon and phosphor bronze, ensures secure and efficient performance. With a voltage rating of 250 V AC/DC and amperage of 3 A, it guarantees safe and stable operation. Its crimp or compression termination method, along with UL 1061 wire type compatibility, simplifies installation. RoHS compliant and featuring tin plating, this assembly prioritizes both performance and environmental responsibility. Ideal for sensor applications, it is a vital component in ensuring seamless data transmission. Elevate your connectivity solutions with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15136-0703
Color:White
Series:15136 - MicroClasp OTS
Accessory Type:Cable Assemblies
Amperage:3 A
Connector Type:MicroClasp OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:250 V AC/DC
Material:Nylon
Wire Type:UL 1061
Cable Length:300 mm
Connection Gender:Female
Jacket Material:Nylon
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:7
Mating Pitch:2 mm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.28 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:MicroClasp to MicroClasp
Part Aliases:0151360703
SKU:MOL15136-0703

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2024513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Product Change Notice Download