15136-0705
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 7 Circuits, White
Part Aliases: Molex 0151360705
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable spans 450.00mm and boasts seven circuits. The pristine white hue adds a sleek touch, while its durable construction ensures reliable performance. Featuring a female MicroClasp OTS connector, it facilitates secure and efficient data transmission. With a voltage rating of 250 V AC/DC and an amperage of 3 A, it meets high-performance standards. Crafted with precision, the cable assembly is suitable for various applications, making it a versatile and essential accessory in any setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15136-0705 |
Color: | White |
Series: | 15136 - MicroClasp OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 3 A |
Connector Type: | MicroClasp OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 450 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 7 |
Mating Pitch: | 2 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.28 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | MicroClasp to MicroClasp |
Part Aliases: | 0151360705 |
SKU: | MOL15136-0705 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |