15167-0203

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670203  
Elevate your cable management with our high-performance Premo-Flex FFC Jumper. Designed for seamless connectivity in electronic devices, this jumper boasts a slender overall length of 0.051m and a convenient 1mm pitch. With a robust amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding environments. Rest assured, this jumper is compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your wire management setup with this essential component, part of our extensive range of Cable, Ribbon, FFC, FPC Cable & Jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0203
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Part Aliases: 0151670203
SKU: MOL15167-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: