15167-0208

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670208  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Featuring a 1mm pitch and an overall length of 0.102m, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Perfect for wire management, this jumper is a vital component in maintaining efficient operations in your systems. Elevate your connectivity solutions with the exceptional performance of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0208
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670208
SKU: MOL15167-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: