15167-0223
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Part Aliases: Molex 0151670223
Introducing the Premo-Flex FFC Jumper, an essential component designed for seamless wire management. With a low-profile 1 mm pitch, it offers precise connectivity in tight spaces. Operating efficiently between extreme temperatures of -40 °C to 105 °C, this jumper ensures reliable performance in diverse environments. Boasting a 1.2 A amperage rating, it delivers stable power transmission. Crafted with quality and compliance in mind, it is RoHS certified. Ideal for various applications, this jumper is a versatile solution for cable and ribbon management. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15167-0223 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.031m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670223 |
SKU: | MOL15167-0223 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |