15167-0245

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670245  
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance jumper boasts a maximum amperage of 1.2 A and a wide operating temperature range, from a chilly -40°C up to a scorching 105°C. With a sleek overall length of 0.031m and a pitch of 1mm, it offers efficient and reliable signal transmission. Crafted with precision and rigorously tested for quality, this RoHS-compliant jumper ensures both performance and environmental responsibility. Explore the limitless possibilities for wire management and cable connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0245
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670245
SKU: MOL15167-0245

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: