15167-0259

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670259  
Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various electronic applications. With a slim overall length of 0.203m and a pitch of 1mm, this flexible flat cable (FFC) offers efficient routing and space-saving benefits. Operating effortlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in harsh environments. RoHS compliant, this FFC jumper is environmentally friendly, making it a responsible choice for your projects. Trust in its high-quality construction and 1.2A amperage rating for dependable power transmission. Ideal for wire management, it's a crucial component in maintaining organized and efficient cable systems. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0259
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670259
SKU: MOL15167-0259

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: