15167-0281

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670281  
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This 1.2A jumper cable offers reliable performance, with a temperature range of -40°C to 105°C, ensuring durability in various operating conditions. With a pitch of 1mm and an overall length of 0.203m, it provides flexible connectivity options for your projects. RoHS compliant and meticulously crafted, this jumper cable guarantees both quality and environmental responsibility. Perfect for wire management in a variety of settings, it belongs to our extensive range of FFC, FPC cables, and jumpers. Trust in the Premo-Flex FFC Jumper for seamless and efficient connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0281
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670281
SKU: MOL15167-0281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: