15167-0296

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670296  
Easily connect your devices with our Premo-Flex FFC Jumper. This reliable cable, part of our 15167 series, boasts a low amperage of 1.2 A and can withstand temperatures ranging from -40 °C to 105 °C, ensuring optimal performance in various environments. With a pitch of 1 mm and an overall length of 0.102m, it offers flexibility and convenience in your wire management needs. RoHS compliant and meticulously designed for quality, this FFC jumper is an essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0296
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670296
SKU: MOL15167-0296

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: