15167-0298
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Part Aliases: Molex 0151670298
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in various electronic applications. Featuring a 1.2 A amperage and a 105°C maximum operating temperature, this jumper ensures reliable performance even in demanding environments. With a pitch of 1 mm and an overall length of 0.127m, it offers flexibility in installation. Crafted for durability, it can withstand temperatures as low as -40°C, making it suitable for a wide range of operating conditions. Compliant with RoHS standards, it aligns with environmental regulations. Discover the perfect solution for your wire management needs with this high-quality FFC jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15167-0298 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670298 |
SKU: | MOL15167-0298 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |