15167-0355

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670355  
Elevate your cable management game with our Premo-Flex FFC Jumper. Designed for efficiency and durability, this jumper boasts a high amperage of 1.2 A, making it ideal for powering various devices. Operating seamlessly in temperatures ranging from -40 °C to 105 °C, it ensures reliable performance in any environment. With a slim overall length of 0.031m and a pitch of 1mm, it offers flexibility in tight spaces. Rest assured, this jumper complies with RoHS standards, guaranteeing its eco-friendly manufacturing process. Upgrade to the Premo-Flex FFC Jumper for a seamless and sustainable wire management solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0355
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670355
SKU: MOL15167-0355

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: