15167-0373
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Part Aliases: Molex 0151670373
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This high-performance jumper boasts a robust amperage of 1.2 A and can operate efficiently in temperatures ranging from -40°C to 105°C, ensuring reliable performance even in challenging environments. With a pitch of 1 mm and an overall length of 0.254m, it offers flexibility in installation while maintaining optimal signal integrity. Crafted with precision and quality in mind, this jumper is a dependable solution for your wire management needs. Trust in its performance and elevate your connectivity experience.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15167-0373 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670373 |
SKU: | MOL15167-0373 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |