15167-0418

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670418  
Enhance connectivity with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a 1.2 A amperage and can operate efficiently in temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.254m, it offers flexibility in installation. This RoHS-compliant jumper is a sustainable choice for your wire management needs. Suitable for various applications, it's a key component in optimizing signal transmission. Elevate your setup with the superior quality and durability of our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0418
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670418
SKU: MOL15167-0418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: