15167-0431

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670431  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for efficient data transmission in restricted spaces. This high-performance cable, part of our 15167 series, boasts a durable construction that can withstand temperatures ranging from -40°C to 105°C. With a low-profile pitch of 1mm, it's perfect for intricate circuitry layouts. Operating at a steady 1.2A, this jumper ensures reliable power delivery, making it ideal for various electronic applications. Trust in its quality and performance for seamless wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0431
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670431
SKU: MOL15167-0431

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: