15167-0433

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670433  
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in various applications. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in both extreme cold and hot environments. Its 1 mm pitch ensures precise connectivity, while the 0.178m overall length allows for flexible installation. Crafted with quality materials, this FFC jumper guarantees durability and long-lasting use. Ideal for use in cable and ribbon assemblies, it meets RoHS compliance standards, making it a sustainable choice for your projects. Trust in the Premo-Flex FFC Jumper for efficient and effective wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0433
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670433
SKU: MOL15167-0433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: