15167-0435
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Part Aliases: Molex 0151670435
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in electronic devices. Operating with precision, this jumper boasts a low amperage of 1.2 A, ensuring efficient power delivery while maintaining a high level of safety. With a wide temperature range of -40°C to 105°C, it's suitable for diverse environmental conditions. Its 1mm pitch and 0.203m overall length offer flexibility in installation, perfect for various applications. Rest assured, this jumper complies with RoHS standards, reflecting our commitment to environmentally responsible manufacturing. Upgrade your wire management system with this essential component, part of our extensive range of cables and assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15167-0435 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670435 |
SKU: | MOL15167-0435 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |