15167-0445

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670445  
Stay connected with the Premo-Flex FFC Jumper, a reliable and high-performance component designed for seamless data transmission. Engineered with precision, this jumper boasts a low amperage of 1.2A and can operate efficiently in temperatures ranging from -40°C to 105°C. Its sleek 1mm pitch and 0.051m overall length make it ideal for various wire management applications. Crafted with quality in mind, this RoHS-compliant jumper guarantees both durability and compliance with environmental standards. Elevate your connectivity with this essential component from our comprehensive range of wire, cable, and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0445
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670445
SKU: MOL15167-0445

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: