15167-0453

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670453  
Upgrade your wire management game with our Premo-Flex FFC Jumper. Expertly crafted for seamless connectivity, this high-performance cable boasts a durable construction and a 1.2 A amperage, ensuring reliable power transmission. With a wide operating temperature range from -40 °C to 105 °C, it's perfect for various environments. Featuring a 1 mm pitch and an overall length of 0.152m, it offers flexibility in installation. Trust in its quality for all your ribbon cable needs. Indulge in superior performance and shop now.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0453
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670453
SKU: MOL15167-0453

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: