15167-0486

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670486  
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for your wiring needs. Designed for durable performance, this jumper features a 1.2 A amperage and is suitable for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in varying environments. The 0.305m overall length and 1mm pitch offer flexibility in installation, while the high-quality construction guarantees optimal signal transmission. Compliant with RoHS standards, it is also environmentally friendly. Explore seamless connectivity with our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0486
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670486
SKU: MOL15167-0486

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: